You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Bench Multi-Range DC Power Supply, Adjustable, 3 Channel, 70V, 6A, 315W -
MX100T
- Manufacturer:
- AIM-TTI INSTRUMENTS AIM-TTI INSTRUMENTS
- Manufacturer Part No:
- MX100T
- Order Code:
- IN09116
- Product Range
- MX Series
- Also Known As:
- GTIN UPC EAN: 5060584590958
- Technical Datasheet:
- MX100T Datasheet
Product Range Selector (MX Series)
See all from this product rangeProduct Overview
- Three high performance outputs each with full functionality
- Range switching gives variable voltage/current combinations
- Shared power mode provides double power from a single output
- Low output noise and ripple via linear final regulation
- High setting resolution of up to 1mV and 0.1mA
- Variable OVP and OCP trips on all outputs
- 50 setting memories per output plus 50 linked memories
- Selectable voltage tracking (isolated tracking)
- Selectable current meter averaging
- Switchable remote sense capability
- Graphic LCD provides simultaneous output metering
- Numeric or spin-wheel control of all parameters
- Individual or combined output on/off control with programmable delay sequencing.
- 3U half-rack case for bench or rack mounting
Applications
Instrumentation, Electronics Design
Footnotes
Product Information
- :
- Adjustable
- :
- 3 Output
- :
- 0V
- :
- 70V
- :
- 1.5A
- :
- 6A
- :
- 315W
- :
- 110VAC
- :
- 240VAC
- :
- 3 Years
- :
- MX Series
- :
- -
Technical Documents (2)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 07/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €978.4061 (€1,203.44) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.