You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3GHz Handheld Frequency Counter -
PFM3000
- Manufacturer:
- AIM-TTI INSTRUMENTS AIM-TTI INSTRUMENTS
- Manufacturer Part No:
- PFM3000
- Order Code:
- IN05755
- Product Range
- -
- Technical Datasheet:
- PFM3000 Datasheet
Product Overview
- 3 Hz to
3000 MHz in two overlapping ranges - High input sensitivity over the full frequency range
- High impedance measurement up to 125 MHz
- Reciprocal counting technique gives superior resolution
- Period measurement from 3 Hz to 125 MHz
- 3 Hz to
3000 MHz in two overlapping ranges - High input sensitivity over the full frequency range
- High impedance measurement up to 125 MHz
- Reciprocal counting technique gives superior resolution
- Period measurement from 3 Hz to 125 MHz
Applications
Sensing & Instrumentation, Signal Processing, Test & Measurement
Footnotes
Product Information
- :
- 3GHz
- :
- Frequency
- :
- 0.001Hz to 125MHz
- :
- 8.5
- :
- 50mVrms
- :
- 178mm
- :
- 81mm
- :
- 30mm
- :
- -
- :
- -
Technical Documents (2)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/10/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €183.744 (€226.01) | ( ) |
3+ | €172.84 (€212.59) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.