You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Handheld RF Spectrum Analyser, 1MHz to 1.3GHz -
PSA1303
- Manufacturer:
- AIM-TTI INSTRUMENTS AIM-TTI INSTRUMENTS
- Manufacturer Part No:
- PSA1303
- Order Code:
- IN09418
- Product Range
- PSA Series 3
- Technical Datasheet:
- PSA1303 Datasheet
- Catalogue page:
- WEB/9999
Product Range Selector (PSA Series 3)
See all from this product rangeProduct Overview
- 1MHz to 1300MHz frequency range
- Truly portable only 0.58kg
- Noise floor of -115dBm
- Resolution bandwidth 300Hz to 10MHz 1:3:10
- Zero span mode with AM and FM audio demodulation
- Trace modes of normal, peak hold and trace average
- Live, view and reference traces in contrasting colours
- Smart marker movement with selectable peak tracking
- Auto-find automatically sets sweep parameters for the highest signal found
- Unlimited data storage and battery operation of more than 6 hours
- Option U01: adds limit lines, data logging, sweep trigger, compensation tables, custom presets
Contents
PSA1303 spectrum analyser, Universal voltage mains adaptor/charger, USB connection lead, Spare stylus, Multi-language Short Guide, Full instruction manual & support software links for download.
Product Information
- :
- Handheld
- :
- PSA Series 3
- :
- 1MHz to 1.3GHz
- :
- 192mm
- :
- 92mm
- :
- 49mm
- :
- 580g
- :
- -
- :
- Universal Adapter
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 08/09/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1,234.8664 (€1,518.89) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.