You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Bench DC Power Supply with PowerFlex+ Regulation, 2 Channel, 80V, 50A, Analogue Interface -
QPX600D
- Manufacturer:
- AIM-TTI INSTRUMENTS AIM-TTI INSTRUMENTS
- Manufacturer Part No:
- QPX600D
- Order Code:
- IN06072
- Product Range
- QPX Series
- Also Known As:
- GTIN UPC EAN: 5060584591375
- Technical Datasheet:
- QPX600D Datasheet
Product Range Selector (QPX Series)
See all from this product rangeProduct Overview
- Dual 'PowerFlex' Max 80V or 50A
- PowerFlex+ design gives ultra-wide range of voltage/current combinations.
- Dual independent or tracking 600 watt outputs
- Isolated tracking of voltage only, or voltage + current
- Smart metering and tracking functions facilitate series or parallel wiring for up to 160V or 100A
- Low output noise and ripple
- Bench or rack mounting
- Variable OVP and OCP trips
- Analog control interfaces for voltage and current
Footnotes
Product Information
- :
- Adjustable
- :
- 2 Output
- :
- 0V
- :
- 80V
- :
- 0A
- :
- 50A
- :
- 1.2kW
- :
- 110VAC
- :
- 240VAC
- :
- 3 Years
- :
- QPX Series
- :
- EU, UK
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 11/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2,123.222 (€2,611.56) | ( ) |
3+ | €2,047.8855 (€2,518.90) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.