You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Bench DC Power Supply with PowerFlex+ Regulation, 1 Channel, 80V, 50A, Analogue/GPIB//USB/LAN Interfaces -
QPX750SP
- Manufacturer:
- AIM-TTI INSTRUMENTS AIM-TTI INSTRUMENTS
- Manufacturer Part No:
- QPX750SP
- Order Code:
- IN09149
- Product Range
- QPX Series
- Also Known As:
- GTIN UPC EAN: 5060584591566
- Technical Datasheet:
- QPX750SP Datasheet
- Catalogue page:
- WEB/9999
Product Range Selector (QPX Series)
See all from this product rangeProduct Overview
- Wide range of voltage/current combinations
- Up to 80V and up to 50A within the same power envelope
- Low output ripple and noise of
3mV rms at full power - High setting resolution of 1mV
- Analogue control interfaces for voltage and current
- Bench or rack mounting, front and rear terminals
- LAN (LXI), USB, GPIB interfaces
Footnotes
Product Information
- :
- Adjustable
- :
- 1 Output
- :
- 0V
- :
- 80V
- :
- 0A
- :
- 50A
- :
- 750W
- :
- 110VAC
- :
- 240VAC
- :
- 3 Years
- :
- QPX Series
- :
- EU, UK
Technical Documents (2)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 21/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1,474.7616 (€1,813.96) | ( ) |
2+ | €1,406.6559 (€1,730.19) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.