You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Source Measure Unit, 200V, 3.15A, 25W -
SMU4201
- Manufacturer:
- AIM-TTI INSTRUMENTS AIM-TTI INSTRUMENTS
- Manufacturer Part No:
- SMU4201
- Order Code:
- IN09565
- Product Range
- SMU4000 Series
- Technical Datasheet:
- SMU4201 Datasheet
- Catalogue page:
- WEB/9999
Product Range Selector (SMU4000 Series)
See all from this product rangeProduct Overview
- Maximum voltage is ±210V, voltage ranges from 20mV to 200V
- Powerflex technology achieves full instrument output power across the majority of the voltage range
- 0.015% basic accuracy with 6½ digit resolution
- High speed, low glitch auto ranging capability
- Sense terminals for 4 wire operation and guard capabilities
- User friendly front panel GUI with on screen numeric or graphical results
- Internally calculated resistance and power measurements
- User settable bipolar compliance limits, variable slew rate control
- High voltage safety interlock, user interface password protected, rear panel interlock control
- Context sensitive help button
Footnotes
Product Information
- :
- 1Channels
- :
- SMU4000 Series
- :
- Current/Voltage Measure, Current/Voltage Source
- :
- 25W
- :
- 20mV to 200V
- :
- ± 3.15A
- :
- -
- :
- -
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 21/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €4,701.9843 (€5,783.44) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.