You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
10MHz DDS Function Generator -
TG1000
- Manufacturer:
- AIM-TTI INSTRUMENTS AIM-TTI INSTRUMENTS
- Manufacturer Part No:
- TG1000
- Order Code:
- IN06079
- Product Range
- -
- Technical Datasheet:
- TG1000 Datasheet
Product Overview
- 0.001Hz to 10MHz or 20MHz frequency range, 6 digits or 1mHz setting resolution
- 1ppm stability and better than 10 ppm absolute accuracy for one year
- Sine, square, triangle, positive pulse and negative pulse waveforms
- Low distortion, high spectral purity sine waves
- Internal sweep, linear or logarithmic, full range phase continuous, adjustable marker
- Modulations modes of gated, AM, FSK and tone switching; built-in trigger generator
- 5mV to 20V pk-pk output from 50Ω or 600Ω; plus multi function auxiliary output
- Storage for up to nine complete instrument set-ups in non-volatile memory
Applications
Sensing & Instrumentation, Signal Processing, Test & Measurement
Footnotes
Product Information
- :
- Direct Digital Synthesis (DDS)
- :
- 1 Channel
- :
- -
- :
- 10MHz
- :
- AM, FSK
- :
- 3 Years
- :
- EU, UK
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 11/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €584.683 (€719.16) | ( ) |
3+ | €555.45 (€683.20) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.