You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Function/Arbitrary/Pulse Generator, 2 Channel -
TG2512A
- Manufacturer:
- AIM-TTI INSTRUMENTS AIM-TTI INSTRUMENTS
- Manufacturer Part No:
- TG2512A
- Order Code:
- IN06922
- Product Range
- TG251xA Series
- Technical Datasheet:
- TG2512A Datasheet
Product Range Selector (TG251xA Series)
See all from this product rangeProduct Overview
- Standard waveforms: sine, square, ramp, pulse, sin(x)/x, noise, exponential, logarithmic, PRBS
- True pulse generator with variable delay and variable rise/fall
- Waveform storage and file transfers using USB flash drives
- Waveform Manager Plus for Windows editing software included
- Large graphic LCD with simultaneous text and waveform display
- 20mV to 20V pk-pk output from 50Ω ; multi function aux. out
- Storage for multiple instrument set-ups in non-volatile memory
- Compact half-rack 2U casing with protective buffers and handle
- Programmable via USB and LAN (LXI) interfaces; GPIB optional
- Two channels - independent or linked with coupled/tracking modes
- Selectable coupling of frequency (equal or offset), amplitude/dc offset
- Inter-channel phase offset of -360 to + 360 degrees with a 0.1 degree resolution
- Comprehensive internal and external digital modulations: PRBS, AM, FM, PM, PWM, FSK, BSPK and Sum
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Applications
Test & Measurement, Signal Processing, Sensing & Instrumentation
Footnotes
Product Information
- :
- Arbitrary, Function, Pulse
- :
- 2 Channel
- :
- TG251xA Series
- :
- 25MHz
- :
- AM, BPSK, FM, FSK, PM, PWM, Sum
- :
- 3 Years
- :
- UK Type G
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 08/12/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €873.3445 (€1,074.21) | ( ) |
| 3+ | €836.9585 (€1,029.46) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























