You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Arbitrary Function Generator, 2 Channel, 40MHz - 

TGF4042

TGF4042 - Arbitrary Function Generator, 2 Channel, 40MHz
TGF4042 - Arbitrary Function Generator, 2 Channel, 40MHz
TGF4042 - Arbitrary Function Generator, 2 Channel, 40MHz
TGF4042 - Arbitrary Function Generator, 2 Channel, 40MHz

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TGF4042
Order Code:
IN09121
Product Range
TGF4000 Series
Also Known As:
GTIN UPC EAN: 5060584591474
Technical Datasheet:
TGF4042   Datasheet
See all Technical Docs

Product Range Selector (TGF4000 Series)

See all from this product range

Product Overview

TGF4000 series is the latest function/arbitrary generator series from Aim-TTi offering class-leading performance. A frequency capability of up to 40MHz is combined with two identical full performance channels that can operate as independent generators or in coupled or tracking modes. Precise channel to channel phase control with a resolution of 0.001deg is provided. PC based arbitrary waveform generation and editing software is also provided.
  • 15 digits or 1μHz resolution
  • Outputs up to 10V pk-pk into 50Ω (20V pk-pk EMF) for frequencies up to 80MHz
  • Wideband noise generator / high resolution pulse generator
  • Arbitrary waveforms up to 14bits at 400MSa/s
  • Comprehensive internal/external digital and analog modulations
  • Two identical channels with phase control, coupling and tracking
  • USB and LXI compliant LAN interfaces, plus optional GPIB interface
  • UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.

Footnotes

In addition, we offer standard calibration service for this product. Visit our calibration service page for more details.

Product Information


:
Arbitrary, Function, Pulse

:
2 Channel

:
TGF4000 Series

:
40MHz

:
AM, ASK, BPSK, FM, FSK, PM, PWM

:
3 Years

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5060584591474

1 In stock Need more?

???PF_PDP_RSP_SUP???

€757.85 ( €932.16  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 2+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €757.85 (€932.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ €730.25 (€898.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --