You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

25MHz 2-Channel Pulse & Universal Generator with Arbitrary DDS Function - 

TGP3122

TGP3122 - 25MHz 2-Channel Pulse & Universal Generator with Arbitrary DDS Function

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TGP3122
Order Code:
IN07516
Product Range
TGP3100 Series
Technical Datasheet:
TGP3122   Datasheet
Catalogue page:
  WEB/9999
See all Technical Docs

Product Range Selector (TGP3100 Series)

See all from this product range

Product Overview

This TGP3100 series pulse generator replicates the capabilities of a traditional pulse generator but with extra features, such as pulse modulations. It can also act as a noise generator and function/ arbitrary generator, making it a very universal waveform generator.
  • Pulse, double pulse, pulse patterns and PRBS waveforms
  • Asynchronous operation, externally triggered pulses or pulse reconstruction
  • High drive capability output
  • AM, FM, PM, FSK, BPSK, SUM, PWM and PDM modulations
  • Triggered or gated operation using internal/ external triggers
  • Full noise generator to 25MHz
  • Full arbitrary/ function generator with 16 waveform types
  • Extensive internal/ external modulation of all waveform types
  • Linear and logarithmic sweeps
  • Front panel USB interface
  • GPIB, USB and LXI compliant LAN interfaces
  • Dimensions (LxWxH): 295x250x97mm
  • Weight: 3.2kg
  • UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.

Applications

Test & Measurement

Footnotes

This instrument should be earthed. In addition, we have calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

Warnings

To avoid electric shock or damage to the instrument never allow water to get inside the case. To avoid damage to the case never clean with solvents.

Product Information


:
Arbitrary, Function, Pulse

:
2 Channel

:
TGP3100 Series

:
25MHz

:
AM, BPSK, FM, FSK, PM, PDM, PWM, SPDM, Sum

:
3 Years

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Available for back order

More stock available to supplier lead times which is approximately 08/12/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

€1,965.258 ( €2,417.27  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 2+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €1,965.258 (€2,417.27)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ €1,877.858 (€2,309.77)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --