You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

1.5W Dual Alarm Clock Radio with 2x USB Charging Port - 

CRU-19

CRU-19 - 1.5W Dual Alarm Clock Radio with 2x USB Charging Port
CRU-19 - 1.5W Dual Alarm Clock Radio with 2x USB Charging Port
CRU-19 - 1.5W Dual Alarm Clock Radio with 2x USB Charging Port
CRU-19 - 1.5W Dual Alarm Clock Radio with 2x USB Charging Port
CRU-19 - 1.5W Dual Alarm Clock Radio with 2x USB Charging Port

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AIWA AIWA
Manufacturer Part No:
CRU-19
Order Code:
AV29296
Also Known As:
GTIN UPC EAN: 8435256896756

Product Range Selector (AIWA Alarm Clocks with Radio)

See all from this product range

Product Overview

This model is the alarm clock radio with 2x USB charging ports. It comes in small and compact size, playing various types of music formats via AUX 3.5mm jack input or FM radio with 10x presets. It features multiple function including alarm and dimmer and is fitted with white LED display for easy operation. It also features a backup battery for undisrupted performance and an AC adaptor for power supply that come with the box.
  • Output music power: 1.5W rms
  • Stylish Soft Touch Design
  • Dual alarm with Snooze and Sleep function
  • Digital FM tuner with 10x station presets
  • Frontal dual USB to charge smartphones and portable MP3s
  • Digital volume control
  • White LED display 0.6”
  • Protocol AVRCP V1.6 / A2DP V1.3 / HFP V1.7 / HSP V1.2
  • Music formats: MP3, WMA, WAV, APE, FLAC
  • AUX IN 3.5mm jack
  • Power supply with AC adapter 100 to 240V 50/60Hz

Applications

Audio, Business, Domestic, Education, Public, Music

Contents

CRU-19 with sticker, CR2032 Lithium battery 3V, AC adaptor, User Manual, European Warranty Information Document, Simplified EU Declaration Of Conformity, Social Media Card

Product Information


:
AIWA Alarm Clocks with Radio

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 8435256896756

4 In stock Need more?

???PF_PDP_RSP_SUP???

€22.015 ( €27.08  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €22.015 (€27.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €20.6465 (€25.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --