You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Portable Stereo Multiband Radio with AUX/SD -
RMD-99ST
- Manufacturer:
- AIWA AIWA
- Manufacturer Part No:
- RMD-99ST
- Order Code:
- AV29301
- Also Known As:
- GTIN UPC EAN: 8435256896985
Product Range Selector (AIWA Portable Radio/Speakers)
See all from this product rangeProduct Overview
- PLL DSP FM stereo tuner / SW / MW / LW
- AUX IN 3.5mm jack
- Headphones jack 3.5mm
- MP3/SD card reader: MMC/SD/SDHC
- Easy Tuning Mode
- Digital frequency scale indicator
- FM swivel telescopic antenna and auxiliary antenna
- Dual alarm with Snooze and Sleep function
- Multifunction display
- Desk stand & wrist strap provided
- Power supply: 3x AA or DC 5V adapter (not included) or MiniUSB lead (included)
- Dimensions (HxWxD): 90x187x30mm
- Weight: 360g
Applications
Audio, Business, Domestic, Education, Public, Music
Contents
RMD-99ST, batteries 3 x AA, quality wired earphones, carry pouch, User Manual, European Warranty Information Document, Simplified EU Declaration Of Conformity, Social Media Card
Product Information
- :
- AIWA Portable Radio/Speakers
Technical Documents (1)
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €109.25 (€134.38) | ( ) |
3+ | €102.35 (€125.89) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.