You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Gecko Pro LX PCI-Express 5.0 NVMe M.2 SSD Cooler -
A-M2HS04-BK
- Manufacturer:
- AKASA AKASA
- Manufacturer Part No:
- A-M2HS04-BK
- Order Code:
- CS37123
- Also Known As:
- GTIN UPC EAN: 4710679552989
Product Range Selector (Akasa Gecko Pro)
See all from this product rangeProduct Overview
- Aluminium heatsink accommodates M.2 2280 SSD drive
- Unique fin design effectively vents hot air to one side to improve cooling efficiency
- Silent PWM-controlled 20mm fan with HD bearing
- 4-pin PWM fan connector
- Fan Speed: 3600-12000RPM
- 0.7CFM Max airflow , 26dB(A) noise level
- Two high thermal conductivity pads
- Low profile shape is ideal for SFF and small desktop cases
- Dimensions (HxWxD): 21.9x25x70mm
- 2 Year manufacturer warranty
Contents
Heatsink with fan, thermal pads, mounting bracket and screws
Product Information
- :
- M.2 Cooler
- :
- M.2 2280
- :
- Akasa Gecko Pro
Technical Documents (0)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €23.4585 (€28.85) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.