You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Pi-5 Pro Aluminium Case for Raspberry Pi 5, Black -
A-RA13-M2B
- Manufacturer:
- AKASA AKASA
- Manufacturer Part No:
- A-RA13-M2B
- Order Code:
- SC20320
- Also Known As:
- GTIN UPC EAN: 4710679552972
- Technical Datasheet:
- A-RA13-M2B Datasheet
Product Overview
- Sleek design seamlessly balances simplicity and durability
- Black sandblasted anodised aluminium body
- Dual custom aluminium cores and thermal pads ensure excellent passive cooling
- Smart design incorporates WiFi signal window to maximise wireless connectivity
- Easy access to GPIO and all connections
- Dimensions (HxWxD): 33x96x69mm
Product Information
- :
- Raspberry Pi 5
- :
- 33mm
- :
- 96mm
- :
- 69mm
- :
- Aluminium
- :
- -
Technical Documents (1)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €29.1915 (€35.91) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.