You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
12V DC PC Case Fan, 60 x 60 x 15mm, 9.02CFM -
AK-6015MS
- Manufacturer:
- AKASA AKASA
- Manufacturer Part No:
- AK-6015MS
- Order Code:
- CS34633
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4710614524156
Product Overview
- Medium speed fan
- Enter bearing
- Retail packaging
- 3 Pin fan connector
- Fan speed 4300 RPM
- Fan air pressure 2.55mm H20
- Fan life expectancy of approx. 50,000 hours
- Dimensions: 60x60x15mm
Product Information
Technical Documents (1)
Also Known As
134 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €4.6345 (€5.70) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























