You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Intel Approved Core-i3/i5/i7 CPU Cooler for LGA775 / LGA115X / LGA1200 -
AK-955A-BV2
- Manufacturer:
- AKASA AKASA
- Manufacturer Part No:
- AK-955A-BV2
- Order Code:
- CS34009
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4710614532304
Product Overview
- Compatible with LGA775, 1150, 1151, 1155, 1156 and 1200 socket processors
- 90mm Twin-ball bearing PWM fan designed for long-life operation
- Full length copper ventilated core for rapid heat dissipation
- Open frame design for increased airflow with minimal noise
- Bi-ped fins to maximise heat dissipation
- IntelĀ® approved push-pin mounting ensures reliable retention
- Supports up to 125W TDP
- 500 - 3400RPM Fan speed
- 36dB(A) Maximum noise level
- 40.9CFM Maximum airflow
Product Information
- :
- -
- :
- 62mm
- :
- 95mm
- :
- 95mm
- :
- 40.9CFM
- :
- 36dBA
- :
- Push Pins
- :
- Aluminium
- :
- 2.44"
- :
- 3.74"
- :
- 3.74"
- :
- -
Technical Documents (1)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) | 
|---|---|---|
| 1+ | €23.207 (€28.54) | ( ) | 
| Quantity | Price | Your Price (Inc. VAT) | 
|---|
Pricing is unavailable. Please contact customer services.



























 
	
 
	                    
	                 
	                                 
	                                        
	                                  
	                                 
	                                 
                    
             
           		 
           		 
           		 
           		