You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB 3.0 Type-C to 2.5" SATA HDD/SSD Adaptor -
AK-AU3-06BK
- Manufacturer:
- AKASA AKASA
- Manufacturer Part No:
- AK-AU3-06BK
- Order Code:
- CS33167
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4710614539365
Product Overview
- Supports 2.5" SATA I/II/II drives up to 6Gb/s
- USB 3.0 data transfer speeds up to 5Gb/s
- Powered by USB connection, no PSU required
- No drivers necessary, plug & play operation
- Cable length 200mm
- Supports Win 7/8/10 and Mac OS 10.10+
Product Information
- :
- USB 3.0
- :
- SATA
- :
- -
Technical Documents (1)
Also Known As
12 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €11.4426 (€14.07) | ( ) |
3+ | €10.6704 (€13.12) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.