You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB-C 14-in-1 Multiport Dock -
AK-CBCA28-18BK
- Manufacturer:
- AKASA AKASA
- Manufacturer Part No:
- AK-CBCA28-18BK
- Order Code:
- CS35155
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4710679550831
- Technical Datasheet:
- AK-CBCA28-18BK Datasheet
Product Overview
- Supports 4K @30Hz resolution via HDMI ports, 1080p Full HD via VGA
- Triple display support up to 1080p @60Hz with mirrored view for Windows and Mac devices
- Integrated USB hub; provides 2x USB 2.0, 3x USB 3.0 ports and a USB-C data port
- Dedicated USB-C PD port supports Power Delivery up to 60W for powering laptop and peripherals
- High speed SD & MicroSD card slots
- Reliable Gigabit Ethernet connection
- 3.5mm Audio port with headset support
- Durable aluminium enclosure with a premium anodised finish
- Plug and play USB-C interface with 180mm cable length
- Supports Windows 7/8/10/11, Mac OS and Chrome OS
- Dimensions (HxWxD): 14x150x52mm
Footnotes
Product Information
Technical Documents (2)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €96.5367 (€118.74) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.