You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8K UHD 60Hz DisplayPort 1.4 Lead, 5m Black -
AK-CBDP23-50BK
- Manufacturer:
- AKASA AKASA
- Manufacturer Part No:
- AK-CBDP23-50BK
- Order Code:
- CS34417
- Also Known As:
- GTIN UPC EAN: 4710679550381
Product Range Selector (Akasa 8K DisplayPort Cables)
See all from this product rangeProduct Overview
- Supports resolutions up to 8K UHD @60Hz, 5K @60Hz or 4K @144Hz
- High Bit Rate 3 (HBR3) bandwidth up to 32.4Gb/s
- DisplayPort 1.4 compliant
Contents
Lead only
Product Information
- :
- DisplayPort Plug
- :
- DisplayPort Plug
- :
- 16.4ft
- :
- 5m
- :
- Black
- :
- Akasa 8K DisplayPort Cables
Technical Documents (1)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €27.0249 (€33.24) | ( ) |
3+ | €24.9781 (€30.72) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.