You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
16K UHBR DisplayPort 2.1 Male to Male Lead, 2m Black -
AK-CBDP27-20BK
- Manufacturer:
- AKASA AKASA
- Manufacturer Part No:
- AK-CBDP27-20BK
- Order Code:
- CS37619
- Also Known As:
- GTIN UPC EAN: 4710679553214
- Technical Datasheet:
- AK-CBDP27-20BK Datasheet
Product Overview
- DisplayPort 2.1 lead designed to provide the smoothest video experience possible
- Transfer rates up to 54Gb/s bandwidth with UHBR (Ultra High Bit Rate)
- Full support for high definition video and multi-channel digital audio
- Supports UHD resolutions up to 16K@60Hz, 10K@60Hz, 8K@120Hz, 4K@240Hz
- Supports 8 channel, uncompressed 24-bit audio
- Latching connectors with integrated button to ensure secure retention
Contents
Lead only
Product Information
- :
- DisplayPort Plug
- :
- DisplayPort Plug
- :
- 6.6ft
- :
- 2m
- :
- Black
- :
- -
Technical Documents (1)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €15.6247 (€19.22) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.