You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5x PWM Fan Power Splitter Lead from 4 Pin Molex, 0.45m Braided Cable -
AK-CBFA03-45
- Manufacturer:
- AKASA AKASA
- Manufacturer Part No:
- AK-CBFA03-45
- Order Code:
- CS21721
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4710614531819
Product Overview
- Connect up to five PWM fans from a single motherboard PWM header
- Ideal for quiet operation of performance systems
- Black braided cable
- 4-Pin Molex power connecter
- 450mm Cable length
Product Information
- :
- Molex KK Connector, 4 Way
- :
- 17.72"
- :
- 450mm
- :
- Black
- :
- -
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €8.925 (€10.98) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.