You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Flexa FP10H 10 Way PWM Fan Hub -
AK-CBFA09-50BK
- Manufacturer:
- AKASA AKASA
- Manufacturer Part No:
- AK-CBFA09-50BK
- Order Code:
- CS35159
- Also Known As:
- GTIN UPC EAN: 4710679551463
Product Range Selector (Akasa Flexa PWM Splitter)
See all from this product rangeProduct Overview
- Compact hub design reduces clutter and saves space in any PC case
- Provides 0.2A, 12V output per channel
- Powered directly from PC PSU via SATA
- Simple adhesive mounting tape
Contents
Cable only
Product Information
- :
- Fan Connector 4-pin Socket
- :
- Fan Connector 4-pin Plug
- :
- -
- :
- -
- :
- -
- :
- Akasa Flexa PWM Splitter
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €12.1095 (€14.89) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.