You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6 Way aRGB LED Splitter Lead -
AK-CBLD13-85BK
- Manufacturer:
- AKASA AKASA
- Manufacturer Part No:
- AK-CBLD13-85BK
- Order Code:
- CS37667
- Also Known As:
- GTIN UPC EAN: 4710679553078
Product Overview
- Converts one 5V aRGB LED connector into six 5V aRGB connectors
- Compatible with Gigabyte RGB Fusion, MSi Mystic Light, ASUS Aura, ASRock Polychrome and Razer Chroma RGB
- Smart multiplier design for effective cable managment
- Extends cable length up to 850mm (350mm + 5x 100mm)
Product Information
- :
- 33.46ft
- :
- 850mm
- :
- Black
- :
- -
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €7.3008 (€8.98) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.