You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Riser Black X3 Mark V PCI-Express 5.0 x16 Riser Cable, 300mm -
AK-CBPE05-30B
New- Manufacturer:
- AKASA AKASA
- Manufacturer Part No:
- AK-CBPE05-30B
- Order Code:
- CS38008
- Product Range
- Akasa Riser Black
- Also Known As:
- GTIN UPC EAN: 4710679553450
- Technical Datasheet:
- AK-CBPE05-30B Datasheet
Product Range Selector (Akasa Riser Black)
See all from this product rangeProduct Overview
- Next generation riser cable for high performance gaming systems and professional workstations
- 180° Cable design with superior solder points and gold plated contacts to ensure reliable connections without signal loss
- Ultra high speed PCI-Express 5.0 bandwidth up to 128GB/s
- Powerful EMI shielding eliminates interference to ensure no loss of performance during transmission
- Enhanced signal stability with metal shielding
- Super-thin 4 wire banded ribbon design for maximum flexibility and effective cable management
Product Information
- :
- PCI Express 5.0 x16 Plug
- :
- PCI Express 5.0 x16 Socket
- :
- 0.98ft
- :
- 300mm
- :
- Black
- :
- Akasa Riser Black
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €97.7184 (€120.19) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.