You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Dual SATA to 8-pin CPU Power Adaptor Lead, 150mm -
AK-CBPW33-15
- Manufacturer:
- AKASA AKASA
- Manufacturer Part No:
- AK-CBPW33-15
- Order Code:
- CS37621
- Also Known As:
- GTIN UPC EAN: 4710679553238
- Technical Datasheet:
- AK-CBPW33-15 Datasheet
Product Overview
- Simple cable adaptor converts two SATA connectors to a 4+4 CPU power connector
- 18AWG Cable guarantees efficient power delivery for stable performance
- Durable, black sleeved cable for a professional finish
- 150mm Length ensures optimal cable management
Product Information
- :
- SATA Power 15 Way Plug
- :
- ATX 8-pin Plug
- :
- 0.49ft
- :
- 150mm
- :
- Black
- :
- -
Technical Documents (1)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €6.0095 (€7.39) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.