You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ProSlim Internal SATA 3 Right Angle Lead, 0.5m Black - 

AK-CBSA09-05BK

AK-CBSA09-05BK - ProSlim Internal SATA 3 Right Angle Lead, 0.5m Black
AK-CBSA09-05BK - ProSlim Internal SATA 3 Right Angle Lead, 0.5m Black
AK-CBSA09-05BK - ProSlim Internal SATA 3 Right Angle Lead, 0.5m Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AKASA AKASA
Manufacturer Part No:
AK-CBSA09-05BK
Order Code:
CS35151
Also Known As:
GTIN UPC EAN: 4710679551555

Product Range Selector (Akasa ProSlim SATA Leads)

See all from this product range

Product Overview

Super slim SATA 3.0 lead for connecting SATA hard drives and optical drives. The slim profile and right angle connector make the cable an ideal solution for tight fitting systems and stacked motherboard connectors.
  • Right angle connector with latch for secure connection
  • Slim wiring with flat profile allows the cable to be bent with minimal damage risk
  • Transfer speeds up to 6Gb/s
  • Backwards compatible with SATA 1 & 2 devices

Contents

Cable only

Product Information


:
SATA 7 Way J Type

:
SATA 7 Way J Type

:
1.64ft

:
0.5m

:
Black

:
Akasa ProSlim SATA Leads

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 4710679551555

10 In stock Need more?

???PF_PDP_RSP_SUP???

€5.9857 ( €7.36  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €5.9857 (€7.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ €5.5573 (€6.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --