You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ProSlim Internal SATA 3 Right Angle Lead, 1m Black -
AK-CBSA09-10BK
- Manufacturer:
- AKASA AKASA
- Manufacturer Part No:
- AK-CBSA09-10BK
- Order Code:
- CS35152
- Also Known As:
- GTIN UPC EAN: 4710679551654
Product Range Selector (Akasa ProSlim SATA Leads)
See all from this product rangeProduct Overview
- Right angle connector with latch for secure connection
- Slim wiring with flat profile allows the cable to be bent with minimal damage risk
- Transfer speeds up to 6Gb/s
- Backwards compatible with SATA 1 & 2 devices
Contents
Cable only
Product Information
- :
- SATA 7 Way J Type
- :
- SATA 7 Way J Type
- :
- 3.28ft
- :
- 1m
- :
- Black
- :
- Akasa ProSlim SATA Leads
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €7.1162 (€8.75) | ( ) |
5+ | €6.5926 (€8.11) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.