You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Panel Mount USB Female to Internal 4 Pin USB Header Lead -
AK-CBUB06-60BK
- Manufacturer:
- AKASA AKASA
- Manufacturer Part No:
- AK-CBUB06-60BK
- Order Code:
- CS20882
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4710614531161
- Technical Datasheet:
- AK-CBUB06-60BK Datasheet
Product Overview
- Internal 4-pin USB header to External USB socket
- Ideal for internal use or DIY external port
- USB 2.0 compliant cable
- 600mm Cable length
- Mounting screws provided
Product Information
- :
- USB Header Socket (Internal)
- :
- USB 2.0 A Socket, Panel Mount
- :
- 23.62"
- :
- 600mm
- :
- Black
- :
- -
Technical Documents (1)
Also Known As
133 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 06/10/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €3.4916 (€4.29) | ( ) |
5+ | €3.19 (€3.92) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.