You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB 3.0 to USB 2.0 Motherboard Adaptor Cable, 300mm -
AK-CBUB36-30BK
- Manufacturer:
- AKASA AKASA
- Manufacturer Part No:
- AK-CBUB36-30BK
- Order Code:
- CS31896
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4710614538412
Product Overview
- 9-pin USB 2.0 Male to 19-pin female USB 3.0 connections
- 300mm Cable length
Contents
Cable only
Product Information
- :
- USB 9-pin Header Plug
- :
- USB 3.0 Internal Connector
- :
- 0.98ft
- :
- 300mm
- :
- Black
- :
- -
Technical Documents (1)
Also Known As
56 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €4.563 (€5.61) | ( ) |
5+ | €4.2354 (€5.21) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.