You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB 3.2 Gen 2 USB-C Male to USB-A Female Adaptor, 2 Pack -
AK-CBUB62-KT02
- Manufacturer:
- AKASA AKASA
- Manufacturer Part No:
- AK-CBUB62-KT02
- Order Code:
- CS35146
- Also Known As:
- GTIN UPC EAN: 4710679551364
Product Range Selector (Akasa KT02 USB Adaptors)
See all from this product rangeProduct Overview
- Premium and durable aluminium housing
- USB 3.2 Gen 2 transfer speeds up to 10Gb/s
- Supports fast charging up to 3A (15W)
- Compact, easily portable design
Contents
2x Adaptor
Product Information
- :
- USB Type C Plug
- :
- USB Type A Receptacle
- :
- USB 3.2
- :
- -
- :
- Akasa KT02 USB Adaptors
- :
- -
- :
- -
Technical Documents (1)
Also Known As
24 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 2
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €7.4295 (€9.14) | ( ) |
3+ | €6.786 (€8.35) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.