You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SOHO H6L Low Profile aRGB Multi-Platform CPU Cooler -
AK-CC4025HP01
- Manufacturer:
- AKASA AKASA
- Manufacturer Part No:
- AK-CC4025HP01
- Order Code:
- CS35857
- Also Known As:
- GTIN UPC EAN: 4710679552002
Product Overview
- Suitable for processors up to 130W maximum TDP
- Supports LGA115X, LGA1200 and AMD AM4 socket types
- Premium aluminium heatsink with six copper heat pipes for effective cooling and heat dissipation
- 120mm Fan with aRGB LED lighting and intelligent PWM control
- Compatible with Gigabyte RGB Fusion, MSi Mystic Light, ASUS AURA, ASRock Polychrome and Razer Chroma RGB
- Hydro Dynamic fan bearing reduces noise and ensures maximum fan lifespan
- 500 - 2000RPM Fan speed
- 4 pin PWM fan and 3 pin aRGB LED connectors
Product Information
- :
- -
- :
- 67.2mm
- :
- 120mm
- :
- 120mm
- :
- 52.91CFM
- :
- 31.8dBA
- :
- Screw
- :
- Aluminium
- :
- 2.65"
- :
- 4.72"
- :
- 4.72"
- :
- -
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €62.0217 (€76.29) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.