You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2U Cooler for Intel LGA2011 Motherboards -
AK-CC6502BP01
- Manufacturer:
- AKASA AKASA
- Manufacturer Part No:
- AK-CC6502BP01
- Order Code:
- CS27399
- Also Known As:
- GTIN UPC EAN: 4710614534612
Product Overview
- Mounting for LGA2011 motherboards
- Twin ball bearing with solid copper heatsink
- 70mm Thermal fan with automatic speed control
- 1000 - 5000RPM Fan speed (PWM controlled)
Contents
Contents: Cooler only
Product Information
- :
- -
- :
- 42.5mm
- :
- 89mm
- :
- 90mm
- :
- 37.24CFM
- :
- 42.4dBA
- :
- Screw
- :
- Copper
- :
- -
- :
- -
- :
- -
Technical Documents (1)
Also Known As
34 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/09/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €52.2812 (€64.31) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.