You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Intel Socket 775/115X CPU Cooler for Intel Pentium 4, Core 2 Duo, Core2Quad, Core i3, i5, i7 up to 95W -
AK-CC7117EP01
- Manufacturer:
- AKASA AKASA
- Manufacturer Part No:
- AK-CC7117EP01
- Order Code:
- CS21919
- Also Known As:
- GTIN UPC EAN: 4710614532007
Product Overview
- Designed for Intel LGA 775, 1155 & 1156 CPUs
- Supports CPUs up to 95W including Core2Duo, Core2Quad, Core i3 and Core i5
- High performance 92mm PWM fan
- Intel approved push-pins ensure easy installation
- Aluminium heatsink
- 17.2-30.54dB(A) noise level
- 600-3000rpm PWM controlled fan speed
- 56.81CFM maximum airflow
- Dimensions (HxWxD): 94.8x94.8x62.3mm
Product Information
- :
- -
- :
- -
- :
- Aluminium
- :
- -
- :
- -
Technical Documents (2)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €12.9591 (€15.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.