You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB-C 3-in-1 Multi Card Reader -
AK-CR-09BK
- Manufacturer:
- AKASA AKASA
- Manufacturer Part No:
- AK-CR-09BK
- Order Code:
- MD01338
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4710679550503
Product Overview
- Supports CompactFlash, SD and MicroSD memory cards
- All three slots are active simultaneously, allowing cross format data transfer
- Anodised aluminium housing for added heat dissipation
- SuperSpeed transfer rates up to 5Gb/s
- USB 3.2 Gen 1 interface with integrated USB-C connector (180mm length)
- Supports Windows 7/8/10, Mac OS and Chrome OS
- Dimensions (HxWxD): 17x33x101mm
Product Information
- :
- Card Reader
- :
- -
Technical Documents (1)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/09/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €20.6364 (€25.38) | ( ) |
3+ | €19.2328 (€23.66) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.