You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Aluminium M.2 PCI-Ex NVMe SSD Enclosure, USB 3.1 Gen 2 (10Gb/s) -
AK-ENU3M2-03
- Manufacturer:
- AKASA AKASA
- Manufacturer Part No:
- AK-ENU3M2-03
- Order Code:
- CS33166
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4710614539280
Product Overview
- Compatible with 2242, 2260 and 2280 PCI-Ex Gen 3 M key drives (42mm, 60mm & 80mm drive heights)
- Premium, ultra-slim aluminium alloy enclosure with brushed finish
- Includes thermal pads for increased heat dissipation
- Compliant with UASP specification
- USB 3.1 Gen 2 with transfer speeds up to 10Gb/s
- Backwards compatible with USB 2.0 & USB 3.0 Type-C connections
- Supports Win 7/8/10 and Mac OS 10.3+
- Dimensions (HxWxD): 11x32x125mm
Contents
Enclosure, pouch, USB-C cable, 2x thermal pads, screws, screwdriver and user guide
Warnings
Product Information
- :
- Enclosure
- :
- USB C
- :
- -
Technical Documents (2)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €56.8215 (€69.89) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























