You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SOHO AR aRGB LED Fan, Black 120mm -
AK-FN108
- Manufacturer:
- AKASA AKASA
- Manufacturer Part No:
- AK-FN108
- Order Code:
- CS34412
- Also Known As:
- GTIN UPC EAN: 4710679550541
Product Range Selector (Akasa SOHO AR Fans)
See all from this product rangeProduct Overview
- Fitted with 14 Individually addressable LEDs for fully customisable lighting
- Suitable for Asus, AsRock, Gigabyte, MSI and Razer RGB software
- Advanced sickle fan blade design delivers aerodynamic efficiency for maximum airflow
- Reinforced frame with anti-vibration mountings to reduce fan noise
- Intelligent PWM speed control for quiet and effective cooling
- New MHD Hydro dynamic bearing design offers smoother fan rotation
- Fan speed: 500-2000RPM
- Max airflow: 52.9CFM
- Fan Dimensions (HxWxD): 25x120x120mm
Product Information
- :
- 120mm
- :
- Akasa SOHO AR Fans
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 28/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €22.8618 (€28.12) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.