You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2.5" SATA SSD & HDD Mounting Adaptor -
AK-HDA-11
- Manufacturer:
- AKASA AKASA
- Manufacturer Part No:
- AK-HDA-11
- Order Code:
- CS34409
- Also Known As:
- GTIN UPC EAN: 4710679550206
Product Overview
- Compatible with almost all 2.5" SATA HDD and SSD drives (7-15.5mm drive heights)
- Supports up to 2x 7/9.5mm drives, 1x 7/9.5mm & 1x 12.5mm drives or 1x 15.5mm drive
- Robust black SECC adaptor frame
- Supplied with 2x SATA data (500mm) and 1x SATA Y power leads (160mm)
- Dimensions (HxWxD): 25x102x113mm
Contents
Adaptor, 2x SATA data cables and SATA Y power cable
Product Information
Technical Documents (2)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €11.7936 (€14.51) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.