You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2.5" SATA HDD to IDE ODD Bay -
AK-OA2SDE-BKV2
- Manufacturer:
- AKASA AKASA
- Manufacturer Part No:
- AK-OA2SDE-BKV2
- Order Code:
- CS27401
- Also Known As:
- GTIN UPC EAN: 4710614534315
Product Overview
- Fully supports all 2.5" SATA/SSD drives
- Compatible with 12.5mm and 9.5mm drives
- IDE Optical drive interface
- Supports Win XP/Vista/7/8
- Dimensions (HxWxD): 13x130x129mm
Contents
Contents: HDD enclosure, screws and user guide
Product Information
Technical Documents (2)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €17.9712 (€22.10) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.