You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2.5GbE PCI-Express Network Card with PoE -
AK-PCCE25-02
- Manufacturer:
- AKASA AKASA
- Manufacturer Part No:
- AK-PCCE25-02
- Order Code:
- CS35154
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4710679551401
- Technical Datasheet:
- AK-PCCE25-02 Datasheet
Product Overview
- Backwards compatible with 10Mb/s, 100Mb/s and 1Gb/s speeds
- Integrated SATA power connector for additional power from the PC
- Provides up to 25.5W power via PoE
- Fits in PCI-Ex x1, x4, x8, x16 slots
- LED indicators for link and activity status
- Supplied with low profile bracket
- Supports Windows 7/8/10/11 and Linux 5.8+
Contents
Network card, LP bracket and user guide
Product Information
- :
- PCI Express
- :
- -
Technical Documents (2)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €50.7035 (€62.37) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























