You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5 Port USB 3.2 Gen 2 10Gbps PCI-Express Host Card, 3x USB-A 2x USB-C -
AK-PCCU3-09
- Manufacturer:
- AKASA AKASA
- Manufacturer Part No:
- AK-PCCU3-09
- Order Code:
- CS34874
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4710679550930
Product Overview
- Provides five high speed USB 3.2 Gen 2 ports; 3x USB-A and 2x USB-C ports
- Data transfer speeds up to 10Gb/s, twice the speed of USB 3.0
- Fast charging support on each port; 2.4A output on USB-A, 3A on USB-C
- PCI-Ex x4 card, compatible with PCI-Ex 2.0/3.0 x4, x8 and x16 slots
- Integrated SATA power connector to ensure consistent power output
- Supports Windows 7/8/10, Linux and Mac OS
Product Information
- :
- PCI Express 3.0
- :
- -
Technical Documents (2)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/09/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €58.052 (€71.40) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.