You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IEEE 1394a Internal Extension Lead, 0.4m Male to Female M/B Connectors -
EX1394I-40
- Manufacturer:
- AKASA AKASA
- Manufacturer Part No:
- EX1394I-40
- Order Code:
- CS20504
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4710614530089
Product Overview
- An internal extension cable to enable better cable routing
- Compatible with IEEE1394a standard
- Black sleeve
- 400mm cable length
Product Information
- :
- IEEE 1394a FireWire Plug, Motherboard
- :
- IEEE 1394a FireWire Socket, Motherboard
- :
- 15.75"
- :
- 40cm
- :
- Black
- :
- -
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 11/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2.7846 (€3.43) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.