You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
External to Internal USB Adaptor, 0.4m -
EXUSBIE-40
- Manufacturer:
- AKASA AKASA
- Manufacturer Part No:
- EXUSBIE-40
- Order Code:
- CS20507
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4710614530102
Product Overview
- An internal extension cable to enable better cable routing
- Compatible with USB 2.0 and 1.1
- Enables connection of USB devices with internal motherboard connectors to external USB ports
- Black sleeve
- 400mm cable length
Product Information
- :
- USB Plug, Motherboard
- :
- USB 2.0 A Plug
- :
- 15.75"
- :
- 40cm
- :
- Black
- :
- -
Technical Documents (1)
Also Known As
11 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/09/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €3.9208 (€4.82) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.