You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Reference Open over Ear Studio Headphones -
612 PRO
- Manufacturer:
- AKG AKG
- Manufacturer Part No:
- 612 PRO
- Order Code:
- AV25802
- Also Known As:
- GTIN UPC EAN: 9002761035698
- Technical Datasheet:
- 612 PRO Datasheet
Product Overview
- Built to last with AKG engineering; features aluminium arches and solid rivets to withstand intensive use
- Patented 2-layer Varimotion™ Diaphragm Technology
- Ultra-low transducer distortion
- Computer optimised neodymium magnets
- Self-adjusting real leather headband for easy fitting and maximum comfort during extended use
- Ear pads are washable and easy to replace
- 99.99% OFC cable for optimum audio quality
- Gold plated stereo jack plug with 6.3mm stereo adaptor supplied
Contents
Contents: Headphones and 6.3mm stereo adaptor
Product Information
- :
- 12Hz
- :
- 39.5kHz
- :
- 120ohm
- :
- Dynamic, Open
- :
- 3.5mm Jack Plug, Gold Plated
- :
- 3mm
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 23/06/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €190.40 (€234.19) | ( ) |
3+ | €177.905 (€218.82) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.