You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Multipattern Condenser Microphone -
C414XLS
- Manufacturer:
- AKG AKG
- Manufacturer Part No:
- C414XLS
- Order Code:
- MP35616
- Also Known As:
- GTIN UPC EAN: 9002761025910
- Technical Datasheet:
- C414XLS Datasheet
Product Range Selector (AKG Large-diaphragm Condenser Mics)
See all from this product rangeProduct Overview
- AKG’s legendary 1” edge-terminated large-diaphragm sound
- Nine different polar patterns for the perfect sound
- Lock Mode: for live-sound operation all controls can be disabled easily
- Peak Hold LED: even displays shortest overload peaks
- High sensitivity and extremely low self noise
- High sound pressure level capability and wide dynamic range
- Completely immune to electrostatic and electromagnetic interference
- Three switchable bass cut filters and three pre-attenuation
- All switchable components operate in low impedance circuits for ultra-high reliability even in extremely humid conditions
- Elastic capsule suspension greatly minimizes structurallytransmitted noise from chassis vibration
- Pop filter, windscreen and spider-type shock mount included
- Sensitivity: 23mV/Pa
- Frequency response: 20Hz to 20kHz
- Impedance: 200Ω, Load impedance:
2.2k - Supply voltage: 48V phantom power
- Max SPL: 158dB, 1%THD
- Connector: XLR 3 pin
- Equivalent noise level: 20dB SPL(A)
- SNR: 88dBA
- Hi-pass filter: 40/80Hz 12dB/octave, 160Hz 6dB/octave
- Operating temperature: -10 °C to +60 °C
- Dimensions (HxWxD): 160x50x38mm (mic)
- Weight: 300g
- Extended 3-year manufacturer's warranty
Applications
Audio, Broadcast, Business, Education, Hobby & Education, Music, Professional, Commercial
Contents
1x C414 XLS Microphone, 1x H85 Universal Shock Mount, 1x Metal Carrying Case, 1x PF80 Pop Filter, 1x W414 Windscreen C414
Product Information
- :
- Cardioid
- :
- 2.2kohm
- :
- 20Hz
- :
- 20kHz
- :
- 23mV Pa
- :
- XLR
- :
- -
- :
- AKG Large-diaphragm Condenser Mics
Technical Documents (2)
Also Known As
1 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €974.025 (€1,198.05) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.