You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Professional Lavalier Microphone -
C417PP
- Manufacturer:
- AKG AKG
- Manufacturer Part No:
- C417PP
- Order Code:
- MP34891
- Also Known As:
- GTIN UPC EAN: 9002761006223
- Technical Datasheet:
- C417PP Datasheet
Product Overview
- XLR connector
Product Information
- :
- Omnidirectional
- :
- 200ohm
- :
- 20Hz
- :
- 20kHz
- :
- 7 mV/Pa
- :
- XLR
- :
- 3m
Technical Documents (2)
Also Known As
11 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €140.22 (€172.47) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























