You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Hanging / Ceiling Condenser Microphone -
CHM99 BLACK
- Manufacturer:
- AKG AKG
- Manufacturer Part No:
- CHM99 BLACK
- Order Code:
- MP34413
- Also Known As:
- GTIN UPC EAN: 9002761028386
Product Overview
- Cardioid polar pattern
- 125° Pickup angle
- Especially suited for choir recordings
- Integrated spring steel clamp for optimum alignment
Product Information
- :
- Cardioid
- :
- 600ohm
- :
- 70Hz
- :
- 18kHz
- :
- 18 mV/Pa
- :
- 3 Way XLR Plug
- :
- -
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 07/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €121.975 (€150.03) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.