You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Over Ear Closed-Back Headphones -
K52
- Manufacturer:
- AKG AKG
- Manufacturer Part No:
- K52
- Order Code:
- AV26551
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 9002761038774
- Technical Datasheet:
- K52 Datasheet
Product Overview
- Professional grade audio drivers deliver high sensitivity for accurate monitoring
- Lightweight closed back design with durable, metal construction
- Comfortable padded ear pads and single sided cable for added freedom
- Low impedance design for compatibility with a wide range of devices
Contents
Headphones and adaptor
Product Information
- :
- 18Hz
- :
- 20kHz
- :
- 32ohm
- :
- 40mm
- :
- 3.5mm Jack Plug and 6.35mm Jack Adaptor
- :
- 2.5m
- :
- -
Technical Documents (1)
Also Known As
1 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
40 more will be available week commencing 29/07/25
40 more will be available week commencing 29/07/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €39.195 (€48.21) | ( ) |
3+ | €36.27 (€44.61) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.