You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
over Ear Closed-Back Headphones -
K92
- Manufacturer:
- AKG AKG
- Manufacturer Part No:
- K92
- Order Code:
- AV26553
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 9002761038798
- Technical Datasheet:
- K92 Datasheet
Product Overview
- High performance monitoring headphones that deliver great sound for the studio
- Generous audio drivers with high sensitivity and an extended, balanced frequency response
- Self-adjusting headband with lightweight, exposed design for hours of comfort
- Professional build quality with gold hardware and metal construction
- Enhanced audio isolation with the new acoustic chamber design
- Low impedance for compatibility with a wide range of devices
Contents
Headphones and adaptor
Product Information
- :
- 16Hz
- :
- 22kHz
- :
- 32ohm
- :
- 40mm
- :
- 3.5mm Jack, Gold Plated and 6.35mm (1/4") Jack Adaptor
- :
- 3m
- :
- -
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €63.765 (€78.43) | ( ) |
3+ | €59.085 (€72.67) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.