You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Wireless Instrument Microphone System, 863.100MHz CH70 - 

WMS 40 MINI INSTRUMENT SET ISM1

WMS 40 MINI INSTRUMENT SET ISM1 - Wireless Instrument Microphone System, 863.100MHz CH70

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AKG AKG
Manufacturer Part No:
WMS 40 MINI INSTRUMENT SET ISM1
Order Code:
MP34920
Also Known As:
GTIN UPC EAN: 9002761031669
See all Technical Docs

Product Range Selector (WMS 40)

See all from this product range

Product Overview

The WMS40 Mini wireless microphone system provides crystal clear sound and is a true plug'n'play solution. Quick to set up, it is the optimum wireless solution for small stages, clubs, places of worship, hotels, and gyms. The system is available in different application optimised set packages, all of which includes a universal, switched mode power supply for worldwide operation. The WMS40 Mini system stands out for its extremely long battery life of 30 hours with a single AA battery which helps saving money in the long run.
  • Operating frequency: 863.100MHz
  • 3-Pin mini XLR connector on transmitter
  • Transmitter compatible with guitar and bass levels, headsets and instrumental mics
  • Receiver offers two balanced outputs via ¼" jack connectors
  • Universal power supply included
  • Instrument cable: mini XLR to 6.3mm (1/4) jack"

Contents

Contents: 1x SR40 receiver, 1x PT40 body-pack transmitter, 1x MKG L instrument cable, 1x universal power supply with US/UK/EU adaptor, 1x AA size battery

Product Information


:
Unidirectional

:
863.1MHz

:
40Hz

:
20000Hz

:
WMS 40

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 9002761031669

Available for back order

More stock available to supplier lead times which is approximately 04/08/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

€117.00 ( €143.91  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €117.00 (€143.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --