You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Mini Wireless Vocal Microphone System, 864.375MHz -
WMS40 ISM2
- Manufacturer:
- AKG AKG
- Manufacturer Part No:
- WMS40 ISM2
- Order Code:
- MP34889
- Also Known As:
- GTIN UPC EAN: 9002761031591
- Technical Datasheet:
- WMS40 ISM2 Datasheet
Product Overview
- Carrier Frequency: 864.375MHz
- HDAP (High Definition Audio Performance) technology for realistic sound performance
- Status LEDs
- 6.3Mm jack output
- Compatible with all AKG MicroMics
- Low battery indicator
Product Information
- :
- Cardioid
- :
- 864.375MHz
- :
- -
- :
- -
- :
- -
Technical Documents (2)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €86.7672 (€106.72) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.